Cart

CVF040L5

SAURO CVF040L5

image shown is a representation only

SAURO

04P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF040L5
Rutronik No.: COTERM7245
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.696 $
417.60 $

Prices

600 0.696 $
1,200 0.673 $
1,500 0.65 $
2,700 0.627 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?