Cart

CVF040L3

SAURO CVF040L3

image shown is a representation only

SAURO

04P TERMINAL BLOCK CVF 7,5MM
Supplier: Sauro
Matchcode: CVF040L3
Rutronik No.: COTERM6303
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.9897 $
395.88 $

Prices

400 0.9897 $
1,200 0.9738 $
2,000 0.9342 $
3,600 0.9026 $

Parameter

No.of contacts
04
Contact pitch
7.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF 0L3
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?