Cart

CVF040D7

SAURO CVF040D7

image shown is a representation only

SAURO

FEMALE CONN 04P 7,62MM
Supplier: Sauro
Matchcode: CVF040D7
Rutronik No.: COREC33983
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
1.47 $
367.50 $

Prices

250 1.47 $
750 1.45 $
1,250 1.38 $
2,250 1.34 $

Parameter

No.of contacts
04
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?