Cart

CVF03BM1

SAURO

03P VERTICAL PLUG 5,00MM
Supplier: Sauro
Matchcode: CVF03BM1
Rutronik No.: COTERM8142
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
0.6205 $
992.80 $

Prices

1,600 0.6205 $
3,200 0.5953 $
6,400 0.5751 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?