Cart

CVF030R5

SAURO CVF030R5

image shown is a representation only

SAURO

03P TERMINAL BLOCK CVF5.08 R5
Supplier: Sauro
Matchcode: CVF030R5
Rutronik No.: COTERM5858
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.5893 $
471.44 $

Prices

800 0.5893 $
1,600 0.5798 $
3,200 0.5563 $
6,400 0.5374 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?