Cart

CVF030R5

SAURO CVF030R5

image shown is a representation only

SAURO

03P TERMINAL BLOCK CVF5.08 R5
Supplier: Sauro
Matchcode: CVF030R5
Rutronik No.: COREC36669
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5119 $
409.52 $

Prices

800 0.5119 $
1,200 0.495 $
1,600 0.4781 $
2,800 0.4612 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?