Cart

CVF030R5-0M

SAURO CVF030R5-0M

image shown is a representation only

SAURO

03P TERMINAL BLOCK 5.08 CVF
Supplier: Sauro
Matchcode: CVF030R50M
Rutronik No.: COTERM7516
Unit Pack: 400
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5538 $
886.08 $

Prices

1,600 0.5538 $
2,800 0.5342 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?