Cart

CVF030R1

SAURO

03P TERMINAL BLOCK CVF5MM R1
Supplier: Sauro
Matchcode: CVF030R1
Rutronik No.: COTERM6891
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Feature materia
PA
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?