Cart

CVF030M5

SAURO CVF030M5

image shown is a representation only

SAURO

03P TERMINAL BLOCK 5,08MM
Supplier: SAURO
Matchcode: CVF030M5
Rutronik No.: CONN3581
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.37 $
1,096.00 $

Prices

800 1.37 $
1,600 1.33 $
3,200 1.24 $
6,400 1.1638 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
300 V
Series
CVF 0M5
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?