- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

03P FEMALE CONNECTOR 7,62MM
Supplier:
Sauro
Matchcode:
CVF030L7
Rutronik No.:
CONN2812
Unit Pack: 250
MOQ: 500
Packaging: BULK
- No.of contacts
-
03
- Contact pitch
-
7.62 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
16.0 A
- Voltage rating
-
600 V
- Series
-
CVF 0L7
- Feature materia
-
PA
- Feature funct.
-
ScrewPlug
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
03P TERMINAL BLOCK CVF7.62
Packaging:
BULK
03P TERMINAL BLOCK CVF5MM
Packaging:
BULK
03P TERMINAL BLOCK 5.08 BLACK
Packaging:
BULK
03P TERMINAL BLOCK CIF7.62
Packaging:
BULK
03P TERMINAL BLOCK CIF7.50
Packaging:
BULK
03P TERMINAL BLOCK CVF3.81
Packaging:
BULK
03P TERMINAL BLOCK CIF5.0
Packaging:
BULK
03P TERMINAL BLOCK CIF5.08
Packaging:
BULK
03P TERMINAL BLOCK CIF5.00
Packaging:
BULK
03P FEMALE 3.81MM VERTICAL
Packaging:
BULK
Previous
Next