Cart

CVF02BR7-AN

SAURO

02P VERTICAL FEMALE CON. 7,62MM
Supplier: Sauro
Matchcode: CVF02BR7AN
Rutronik No.: CONN3789
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF BR7
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?