Cart

CVF020W5

SAURO CVF020W5

image shown is a representation only

SAURO

02P TERMINAL BLOCK CVF5.08MM
Supplier: Sauro
Matchcode: CVF020W5
Rutronik No.: COTERM6397
Unit Pack: 1
MOQ: 1000
Packaging: BULK
On request
0.393 $
393.00 $

Prices

1,000 0.393 $
3,000 0.3866 $
5,000 0.3709 $
9,000 0.3583 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?