Cart

CVF020R7

SAURO

02 VERTICAL FEMALE CONN.7,62
Supplier: Sauro
Matchcode: CVF020R7
Rutronik No.: COTERM8061
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.4784 $
382.72 $

Prices

800 0.4784 $
2,400 0.4707 $
4,000 0.4516 $
7,200 0.4363 $

Parameter

No.of contacts
02
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?