Cart

CVF020L5

SAURO

02P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF020L5
Rutronik No.: COTERM7518
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?