Cart

CUF09001

SAURO

09P BOARD EDGE CONN FEMALE
Supplier: Sauro
Matchcode: CUF09001
Rutronik No.: COTERM7463
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CUF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?