Cart

CTMH059P8

SAURO CTMH059P8

image shown is a representation only

SAURO

CTM MALE CONN 05P STH
Supplier: Sauro
Matchcode: CTMH059P8-0N
Rutronik No.: COTERM7510
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.275 $
137.50 $

Prices

500 0.275 $
1,500 0.2697 $
3,000 0.2587 $
7,000 0.2499 $

Parameter

No.of contacts
05
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTMH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?