Cart

CTMH050P8-0N

SAURO

05P SMD HEADER 3,5MM
Supplier: Sauro
Matchcode: CTMH050P80N
Rutronik No.: COTERM8162
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.29 $
145.00 $

Prices

500 0.29 $
1,500 0.2885 $
3,000 0.2768 $
7,000 0.2674 $

Parameter

No.of contacts
05
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Series
CTMH 0P8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?