Cart

CTM239V8

SAURO CTM239V8

image shown is a representation only

SAURO

23P MALE CONN CTM3.50 90° RoHS
Supplier: Sauro
Matchcode: CTM239V8
Rutronik No.: COTERM7686
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
1.45 $
290.00 $

Prices

200 1.45 $
600 1.40 $
1,400 1.35 $

Parameter

No.of contacts
23
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM2
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?