Cart

CTM239V8

SAURO CTM239V8

image shown is a representation only

SAURO

23P MALE CONN CTM3.50 90° RoHS
Supplier: Sauro
Matchcode: CTM239V8
Rutronik No.: COTERM7686
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
258.00 $

Prices

200 1.29 $
500 1.25 $
1,000 1.21 $

Parameter

No.of contacts
23
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CTM
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?