Cart

CTM209M8

SAURO CTM209M8

image shown is a representation only

SAURO

20P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM209M8
Rutronik No.: COTERM6263
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
252.00 $

Prices

200 1.26 $
5,000 1.22 $
10,000 1.18 $
20,000 1.15 $

Parameter

No.of contacts
20
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Current rating
CTM
Feature materia
PA 6.6
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?