Cart

CTM160P8

SAURO CTM160P8

image shown is a representation only

SAURO

16P TERMINAL BLOCK CTM 3.50
Supplier: Sauro
Matchcode: CTM160P8
Rutronik No.: COREC31131
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6489 $
259.56 $

Prices

400 0.6489 $
1,000 0.6275 $
1,500 0.606 $
2,500 0.5846 $

Parameter

No.of contacts
16
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?