Cart

CTM160M8

SAURO CTM160M8

image shown is a representation only

SAURO

16P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM160M8
Rutronik No.: COTERM7322
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.712 $
284.80 $

Prices

400 0.712 $
1,200 0.6831 $
2,800 0.6599 $

Parameter

No.of contacts
16
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?