Cart

CTM130MT

SAURO CTM130MT

image shown is a representation only

SAURO

13 MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM130MT
Rutronik No.: COREC33882
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.6311 $
189.33 $

Prices

300 0.6311 $
1,200 0.6054 $
2,400 0.5849 $

Parameter

No.of contacts
13
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Series
CTM 0MT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?