Cart

CTM130MT

SAURO CTM130MT

image shown is a representation only

SAURO

13 MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM130MT
Rutronik No.: COREC33882
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5288 $
158.64 $

Prices

300 0.5288 $
1,050 0.5113 $
1,500 0.4938 $
2,550 0.4764 $

Parameter

No.of contacts
13
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CTM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?