Cart

CTM129V8

SAURO CTM129V8

image shown is a representation only

SAURO

12P TERMINAL BLOCK CTM3.50 90°
Supplier: Sauro
Matchcode: CTM129V8
Rutronik No.: COTERM7540
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.8941 $
268.23 $

Prices

300 0.8941 $
900 0.8577 $
2,100 0.8286 $

Parameter

No.of contacts
12
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?