Cart

CTM129PT-0N

SAURO CTM129PT-0N

image shown is a representation only

SAURO

12P TERMINAL BLOCK CTM3.8 BLACK
Supplier: Sauro
Matchcode: CTM129PTON
Rutronik No.: COTERM5739
Unit Pack: 75
MOQ: 75
Packaging: BULK
On request
0.866 $
64.95 $

Prices

75 0.866 $
225 0.833 $
450 0.8193 $
975 0.786 $
2,175 0.7594 $

Parameter

No.of contacts
12
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?