Cart

CTM109M8

SAURO CTM109M8

image shown is a representation only

SAURO

10P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM109M8
Rutronik No.: COTERM7279
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.4894 $
195.76 $

Prices

400 0.4894 $
1,600 0.4695 $
3,200 0.4536 $

Parameter

No.of contacts
10
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?