Cart

CTM100P8

SAURO CTM100P8

image shown is a representation only

SAURO

10P MALE CONN CTM3.50
Supplier: Sauro
Matchcode: CTM100P8
Rutronik No.: COREC34369
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4142 $
165.68 $

Prices

400 0.4142 $
1,000 0.4005 $
1,500 0.3868 $
2,500 0.3731 $

Parameter

No.of contacts
10
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Oper.temperatur
-40 TO 110 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?