Cart

CTM100M8

SAURO CTM100M8

image shown is a representation only

SAURO

10P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM100M8
Rutronik No.: COTERM7277
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4178 $
167.12 $

Prices

400 0.4178 $
1,000 0.404 $
1,500 0.3902 $
2,500 0.3764 $

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?