Cart

CTM090MT

SAURO CTM090MT

image shown is a representation only

SAURO

09 MALE CONN. STRAIGHT 3,81MM
Supplier: SAURO
Matchcode: CTM090MT
Rutronik No.: CONN4360
Unit Pack: 125
MOQ: 500
Packaging: BULK
Please login
0.7617 $
380.85 $

Prices

500 0.7617 $
2,000 0.7308 $
4,000 0.706 $

Parameter

No.of contacts
09
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Series
CTM 0MT
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?