Cart

CTM089P7

SAURO CTM089P7

image shown is a representation only

SAURO

08P TERMINAL BLOCK CTM7.62
Supplier: Sauro
Matchcode: CTM089P7
Rutronik No.: COTERM7488
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.408 $
163.20 $

Prices

400 0.408 $
1,600 0.3914 $
3,600 0.3781 $

Parameter

No.of contacts
08
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?