Cart

CTM080MT

SAURO CTM080MT

image shown is a representation only

SAURO

08P MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM080MT
Rutronik No.: CONN2258
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5109 $
0.51 $

Prices

1 0.5109 $
375 0.4821 $
500 0.4662 $
2,000 0.4342 $
4,000 0.4087 $

Parameter

No.of contacts
08
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
CTM
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?