- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

07P MALE CONNECTOR 3,50MM
Supplier:
Sauro
Matchcode:
CTM079V8
Rutronik No.:
CONN1295
Unit Pack: 100
MOQ: 400
Packaging: INDIVIDUAL
- No.of contacts
-
07
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
11.0 A
- Voltage rating
-
300 V
- Series
-
CTM 9V8
- Feature materia
-
PA
- Feature funct.
-
Shrou.Head
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P CIM MALE CONN 45° 5,00MM
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P TERMINAL BLOCK CIM5.08
Packaging:
BULK
07P MALE CONN 45° 5,00MM
Packaging:
BULK
07P CONN. LOCKING SCREW...
Packaging:
BULK
07P TERMINAL BLOCK CIM7.62
Packaging:
BULK
07P MINI TERMINAL BLOCK3,50
Packaging:
BULK
Previous
Next