Cart

CTM079PT

SAURO CTM079PT

image shown is a representation only

SAURO

07P TERMINAL BLOCK CTM 3,81
Supplier: Sauro
Matchcode: CTM079PT
Rutronik No.: COTERM6786
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.3546 $
248.22 $

Prices

700 0.3546 $
2,800 0.3402 $
5,600 0.3287 $

Parameter

No.of contacts
07
Contact pitch
3.81 mm
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM 9PT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?