Cart

CTM079P8

SAURO CTM079P8

image shown is a representation only

SAURO

07P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM079P8
Rutronik No.: COTERM5840
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.3271 $
228.97 $

Prices

700 0.3271 $
2,800 0.3138 $
5,600 0.3031 $

Parameter

No.of contacts
07
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?