Cart

CTM070PT

SAURO CTM070PT

image shown is a representation only

SAURO

07P TERMINAL BLOCK CTM3.81MM
Supplier: Sauro
Matchcode: CTM070PT
Rutronik No.: COREC31393
Unit Pack: 175
MOQ: 700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2847 $
199.29 $

Prices

700 0.2847 $
1,050 0.2753 $
2,625 0.2658 $
5,075 0.2564 $

Parameter

No.of contacts
07
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Oper.temperatur
-40 TO 110 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?