Cart

CTM070MT

SAURO

07 MALE CONN. 3,81MM STR R
Supplier: Sauro
Matchcode: CTM070MT
Rutronik No.: COTERM8114
Unit Pack: 175
MOQ: 175
Packaging: BULK
In Stock
0.2218 $
38.82 $

Parameter

No.of contacts
07
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM 0MT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?