Cart

CTM069P8-0N

SAURO

06 MALE CONN RA 3,50MM
Supplier: Sauro
Matchcode: CTM069P80N
Rutronik No.: COTERM8137
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.29 $
116.00 $

Prices

400 0.29 $
1,200 0.2923 $
2,800 0.2804 $
6,000 0.2709 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?