Cart

CTM060P8

SAURO CTM060P8

image shown is a representation only

SAURO

06P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM060P8
Rutronik No.: COTERM7320
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2912 $
0.29 $

Prices

1 0.2912 $
1,000 0.2816 $
2,500 0.272 $
5,000 0.2623 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?