Cart

CTM060MT

SAURO

06P MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM060MT
Rutronik No.: CONN2256
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.3078 $
0.31 $

Prices

1 0.3078 $
400 0.296 $
1,200 0.2912 $
2,800 0.2794 $
6,000 0.2699 $

Parameter

No.of contacts
06
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
CTM 0MT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?