Cart

CTM060M8-0A

SAURO CTM060M8-0A

image shown is a representation only

SAURO

06P TERMINAL BLOCK CTM ORANGE
Supplier: Sauro
Matchcode: CTM060M80A
Rutronik No.: COTERM7593
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
0.324 $
259.20 $

Prices

800 0.324 $
2,400 0.3108 $
5,600 0.3003 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?