Cart

CTM059VT

SAURO CTM059VT

image shown is a representation only

SAURO

05P TERMINAL BLOCK CTM3.81
Supplier: Sauro
Matchcode: CTM059VT
Rutronik No.: COTERM7547
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6011 $
90.17 $

Prices

150 0.6011 $
1,050 0.5812 $
1,500 0.5613 $
2,550 0.5415 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?