Cart

CTM059P8

SAURO CTM059P8

image shown is a representation only

SAURO

05P TERMINAL BLOCK CTM3,50
Supplier: Sauro
Matchcode: CTM059P8
Rutronik No.: COTERM6223
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.2488 $
124.40 $

Prices

500 0.2488 $
1,500 0.2448 $
3,500 0.2348 $
7,500 0.2269 $

Parameter

No.of contacts
05
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?