- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

05P TERMINAL BLOCK CTM 3.50 90°
Supplier:
Sauro
Matchcode:
CTM059M80N
Rutronik No.:
COREC31207
Unit Pack: 250
MOQ: 500
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
11.0 A
- Voltage rating
-
300 V
- Series
-
CTM 9M8
- Feature materia
-
PA
- Feature funct.
-
Shrou.Head
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P TERMBLOCK CTM3.81...
Packaging:
BULK
05P TERMINAL BLOCK BLACK
Packaging:
BULK
05P TERMINAL BLOCK...
Packaging:
BULK
05P MALE CONNECTOR POLARIZED
Packaging:
BULK
05P TERMINAL BLOCK CIM5.00
Packaging:
BULK
05P TERMINAL BLOCK CIM5.08
Packaging:
BULK
05P TERMINAL BLOCK CIM5.00
Packaging:
BULK
05P TERMINAL BLOCK CIM5.08
Packaging:
BULK
05P MALE CONN 5,08MM
package:
MSP
Packaging:
BULK
05P TERMINAL BLOCK CIM5.08
Packaging:
BULK
Previous
Next