Cart

CTM050MT

SAURO CTM050MT

image shown is a representation only

SAURO

05P MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM050MT
Rutronik No.: COREC33907
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2011 $
100.55 $

Prices

500 0.2011 $
1,000 0.1944 $
2,500 0.1878 $
5,000 0.1811 $

Parameter

No.of contacts
05
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CTM
Feature materia
PA66
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?