Cart

CTM040MT

SAURO CTM040MT

image shown is a representation only

SAURO

04P MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM040MT
Rutronik No.: COREC35470
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.1974 $
118.44 $

Prices

600 0.1974 $
1,800 0.1942 $
4,200 0.1863 $
9,000 0.18 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM 0MT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?