Cart

CTM040M8-0A

SAURO CTM040M8-0A

image shown is a representation only

SAURO

04P MALE CONNECTOR CTM ORANGE
Supplier: Sauro
Matchcode: CTM040M80A
Rutronik No.: COREC33897
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2012 $
60.36 $

Prices

300 0.2012 $
5,100 0.1945 $
10,200 0.1879 $
20,100 0.1812 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CTM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?