Cart

CTM039PT

SAURO CTM039PT

image shown is a representation only

SAURO

03P TERMINAL BLOCK CTM3.81MM
Supplier: Sauro
Matchcode: CTM039PT
Rutronik No.: COREC35593
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.142 $
113.60 $

Prices

800 0.142 $
2,400 0.1401 $
5,600 0.1344 $
12,000 0.1299 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?