Cart

CTM039MT

SAURO CTM039MT

image shown is a representation only

SAURO

03 MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM039MT
Rutronik No.: CONN1269
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.16 $
128.00 $

Prices

800 0.16 $
2,400 0.1575 $
5,600 0.1511 $
12,000 0.1459 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CTM 9MT
Feature materia
PA
Feature funct.
Shrou.Head
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?