Cart

CTM039M7

SAURO CTM039M7

image shown is a representation only

SAURO

03P MALE 90° 7,62MM
Supplier: Sauro
Matchcode: CTM039M7
Rutronik No.: COREC31421
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.155 $
77.50 $

Prices

500 0.155 $
1,500 0.1528 $
4,000 0.1466 $
9,000 0.1416 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?